onsemi DM74ALS00AN

Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, DIP, 74ALS00
$ 1.79
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS00AN.

Augswan

Datasheet5 pages0 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS00AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDIP14
NAND 74ALS03 74ALS Tube logic gate circuit 50ns @ 5V 50pF - 8mA 2V 70C
onsemi74ACT00PC
9ns@ 5V,50pF 2 4 4.5V 5.5V 24mA NAND Gate ACT 24mA PDIP-14 Through hole mounting 3.56mm(height)
NXP SemiconductorsN74F38N,602
Now Nexperia N74F38N - Nand Gate, F/fast Series, 4-FUNC, 2-INPUT, Ttl, PDIP14
NXP Semiconductors74HCT132N
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S00N
8ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA NAND Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm

Descriptions

Descriptions of onsemi DM74ALS00AN provided by its distributors.

Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, DIP, 74ALS00
11ns@ 5V,50pF 2 4 4.5V 5.5V 8mA NAND Gate ALS 400μA MDIP-14 Through hole mounting 3.56mm(height)
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP W Rail
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
Lead Free NAND Gate Through Hole RoHS Compliant NAND Gate Inverter IC 70C 2V 400muA 8mA 11ns @ 5V 50pF
Gate Logic IC; Logic Type:Gate; Logic Family:ALS; Logic Base Number:7400; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
IC, 74ALS TTL, 74ALS00, DIP14, 5V; Logic Family / Base Number: 74ALS00; Logic Type: NAND; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Log

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74ALS00 AN