Texas Instruments SN74F38N

Logic Gate; NAND; 5 V (Nom.); 2 V (Min.); 0.8 V (Max.); 64 mA (Max.); PDIP; 0
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F38N.

Newark

Datasheet5 pages18 years ago

Texas Instruments

Sierra IC

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-0.48%

CAD Models

Download Texas Instruments SN74F38N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 21.25
$ 21.25
Stock
265,796
529,249
529,249
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
Buffer, NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12.5 ns
13 ns
13 ns
Low Level Output Current
0 A
64 mA
64 mA
High Level Output Current
-64 mA
-250 µA
-250 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
22 mA
26 mA
26 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F38N.

Related Parts

Texas InstrumentsSN74AHCT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00N
Texas InstrumentsSN74ACT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsCD74ACT00E
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND Gate 74ACT 11.5ns@5V,50pF 4.5V-5.5V 24mA PDIP-14 TH 19.56mm × 6.6mm × 3.68mm

Descriptions

Descriptions of Texas Instruments SN74F38N provided by its distributors.

Logic Gate; NAND; 5 V (Nom.); 2 V (Min.); 0.8 V (Max.); 64 mA (Max.); PDIP; 0
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
Quad 2-Input Nand Buffer (Oc) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F38N.
NAND Gate F 12.5ns@5V,50pF Open Collector 4.5V 5.5V 64mA -64mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
IC,SN74F38N,DIP-14 QUAD 2-INPUT NAND BUFFER
LOGIC, GATE NAND QUAD 2INPUT, 14DIP; Logic Family / Base Number: 74F38; Logic Type: NAND Buffer / Driver; Output Current: 64mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74F; Logic IC Base Number: 7438; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 7438; Logic IC Function: Quadruple 2-Input Positive-NAND Buffer with Open-Collector Outputs; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F38N .
  • SN74F38N.
  • SN74F38N..