onsemi 74ACT00PC

9ns@ 5V, 50pF 2 4 4.5V 5.5V 24mA NAND Gate ACT 24mA PDIP-14 Through hole mounting 3.56mm(height)
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT00PC.

IHS

Datasheet6 pages27 years ago
Datasheet10 pages27 years ago

onsemi

Newark

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACT00PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDIP14
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
AND/NAND/Buffer Gate 4-Element (One 2-IN AND/NAND, One 1-IN Buffer) Bipolar 16-Pin PDIP
onsemiDM74S00N
8ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA NAND Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm

Descriptions

Descriptions of onsemi 74ACT00PC provided by its distributors.

9ns@ 5V,50pF 2 4 4.5V 5.5V 24mA NAND Gate ACT 24mA PDIP-14 Through hole mounting 3.56mm(height)
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:ACT; Logic Base Number:7400; Package/Case:14-DIP; No. of Pins:14; Leaded Process Compatible:Yes; Number of Circuits:4; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, LOGIC, 74ACT, AND GATE; Logic Type:NAND; Output Current:24mA; No. of Inputs:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7400; Logic IC Family:ACT; Logic IC Function:Quad 2-Input NAND Gate; Output Current Max:24mA; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT00PC..