NXP Semiconductors MPC8314VRAFDA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
$ 47.956
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8314VRAFDA.

NXP Semiconductors SCT

Datasheet101 pages20 years ago

IHS

Augswan

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 47.956
$ 50.716
Stock
188,710
183,208
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
620
620
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
Interface
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-05-08
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPC8315VRADDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 50MHz 620-Pin TEBGA II Tray
NXP SemiconductorsMPC8315VRAGDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
NXP SemiconductorsMPC8315ECVRAGDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
Texas InstrumentsAM3505AZCNA
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray
Texas InstrumentsAM4378BZDN100
MPU Sitara RISC 32-Bit 1000MHz 1.8V/3.3V 491-Pin NFBGA

Descriptions

Descriptions of NXP Semiconductors MPC8314VRAFDA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 620-PBGA (29x29)
Powerquicc, 32 Bit Power Arch Soc, 333Mhz, Ddr1/2, Pci/Pcie, Gbe, Usb, Tdm, 0 To 105C, Rev 1/ Tray Rohs Compliant: Yes |NXP Semiconductors MPC8314VRAFDA
Microprocessor, 32-Bit, 333MHz, CMOS, PBGA620
POWERQUICC 32 BIT POWER ARCH SOC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP