Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8315VRAGDA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
$ 59.46
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8315VRAGDA.

IHS

Datasheet106 pages20 years ago

NXP Semiconductors SCT

Newark

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 59.46
$ 69.5
Stock
207,172
162,078
Authorized Distributors
6
6
Case/Package
BGA
BGA
Number of Pins
620
620
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
400 MHz
400 MHz
Interface
I2C, SPI
I2C, PCI, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-05-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-10-09
LTD Date2027-07-09

Related Parts

NXP SemiconductorsMPC8315ECVRAGDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
NXP SemiconductorsMPC8314EVRAGDA
Microprocessor, MPC83xx Series, 400 MHz, 32bit, 32KB, 0.95 V to 1.05 V, BGA-620
NXP SemiconductorsMPC8313VRAFFC
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
Texas InstrumentsAM3505AZCNA
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray
Texas InstrumentsAM3517AZER
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8315VRAGDA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-PBGA (29x29)
Microprocessor, MPC83xx Series, 400 MHz, 0.95 V to 1.05 V, BGA-620
USB 2.0 + PHY (1) 400MHz SATA 3Gbps (2) L1 CACHE 1 400MHz 16KB 1.8V,2.5V,3.3V DUART,I2C,PCI,SPI,TDM 10Mbps,100Mbps,1Gbps 32bit PowerPC e300c3 BGA 29mm*29mm*1.86mm
MPU, 32BIT, 400MHZ, BGA-620; Series:MPC83xx; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:0.95V; Supply Voltage Max:1.05V; Digital IC Case Style:BGA; No. of Pins:620; CPU Speed:400MHz; Embedded Interface Type:Ethernet, I2C, SPI, UART; Operating Temperature Min:0°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
MPU Core = e300 / Data Bus Width Bit = 32 / Family Name = PowerQUICC / Cores = 1 / Clock Frequency Max. MHz = 400 / Interfaces = Ethernet / Interfaces = USB / Interfaces = UART / Interfaces = I²C / Interfaces = SPI / Interfaces = TDM / Interfaces = SATA / Interfaces = PCI / L1 Cache Instruction Memory KB = 16 / L1 Cache Data Memory KB = 16 / Number of Timers/Counters = 5 / I/O Voltage V = 3.3 / Supply Voltage Min. mV = 950 / Supply Voltage Max. V = 1.05 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 105 / Package Type = HBGA / Pins = 620 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 29 / Width mm = 29 / Height mm = 2.46 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8315VRAGDA.