Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8315ECVRAGDA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
$ 78.811
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8315ECVRAGDA.

IHS

Datasheet106 pages20 years ago

NXP Semiconductors SCT

Newark

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
-29.20%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-05-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-10-09
LTD Date2027-07-09

Related Parts

NXP SemiconductorsMPC8315VRAGDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
NXP SemiconductorsMPC8314EVRAGDA
Microprocessor, MPC83xx Series, 400 MHz, 32bit, 32KB, 0.95 V to 1.05 V, BGA-620
NXP SemiconductorsMPC8313VRAFFC
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA

Descriptions

Descriptions of NXP Semiconductors MPC8315ECVRAGDA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-PBGA (29x29)
Microprocessors (MPU); MPC8315ECVRAGDA; NXP SEMICONDUCTORS; 620; 32 b; 66.67 MHz; 1.05 V
Microprocessor, MPC83xx Series, 400 MHz, 0.95 V to 1.05 V, BGA-620
USB 2.0 + PHY (1) 400MHz SATA 3Gbps (2) L1 CACHE 1 400MHz 16KB 1.8V,2.5V,3.3V DUART,I2C,PCI,SPI,TDM 10Mbps,100Mbps,1Gbps 32bit PowerPC e300c3 security;SEC 3.3 PBGA-620 SMD mount 29mm*29mm*2.46mm
MPU, 32BIT, 400MHZ, BGA-620; Series:MPC83xx; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:0.95V; Supply Voltage Max:1.05V; Digital IC Case Style:BGA; No. of Pins:620; CPU Speed:400MHz; Embedded Interface Type:Ethernet, I2C, SPI, UART; Operating Temperature Min:0°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP