NXP Semiconductors MPC8306SCVMABDCA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.09um 133MHz 1.8V/3.3V 369-Pin MAP-BGA Tray
$ 20.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8306SCVMABDCA.

NXP Semiconductors

Datasheet70 pages21 years ago

IHS

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.34
$ 23.243
$ 23.243
Stock
152,462
178,334
178,334
Authorized Distributors
1
2
2
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
369
369
369
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Interface
-
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-01-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-30
LTD Date2024-06-30

Related Parts

NXP SemiconductorsMPC8306CVMAFDCA
Microprocessor PowerQUICC II Pro MPC83xx RISC 32-Bit 0.09um 333MHz 369-Pin MAP-BGA Tray
NXP SemiconductorsMCIMX508CVK8B
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 416
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
Texas InstrumentsAM3352BZCZD80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
Texas InstrumentsAM3357BZCZA80
MPU AM335x RISC 32-Bit 800MHz 1.8V/3.3V 324-Pin NF-BGA
Texas InstrumentsAM3352BZCZ60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA

Descriptions

Descriptions of NXP Semiconductors MPC8306SCVMABDCA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.09um 133MHz 1.8V/3.3V 369-Pin MAP-BGA Tray
RISC Microprocessor, 32-Bit, 133MHz, CMOS, PBGA369
PowerQUICC, Power Arch SoC, 133MHz, DDR2, HDLC, TDM, Enet, USB, -40 to 105C, Rev 1.1 RoHS Compliant: Yes
Microprocessors - MPU E300 MP ext tmp 133
POWERQUICC POWER ARCH SOC, 133MH

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP