Texas Instruments AM3352BZCZD80

MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
$ 13.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352BZCZD80.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet248 pages11 years ago
Datasheet246 pages12 years ago
Datasheet235 pages13 years ago
Datasheet228 pages13 years ago
Datasheet222 pages14 years ago
Datasheet222 pages14 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+6.70%

CAD Models

Download Texas Instruments AM3352BZCZD80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.323
$ 18.792
$ 18.792
Stock
490,046
251,413
251,413
Authorized Distributors
4
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
324
324
324
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
800 MHz
800 MHz
800 MHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
1.21 V
912 mV
912 mV
Max Supply Voltage
1.326 V
1.326 V
1.326 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsAM3354BZCZA80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Texas InstrumentsAM3354BZCZ80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Texas InstrumentsAM3354BZCZD80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA
NXP SemiconductorsMCIMX508CVK8B
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 416
NXP SemiconductorsMCIMX508CVM8BR2
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 400
NXP SemiconductorsMCIMX508CVK8BR2
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 416

Descriptions

Descriptions of Texas Instruments AM3352BZCZD80 provided by its distributors.

MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 90
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA324
MPU, 32BIT, CORTEX-A8, 800MHZ, NFBGA-324; Gamme de produit: Série Sitara AM335x; Taille du Coeur du Microprocesseur: 32 bits; Taille de mémoire programme: -; Nombre de broches: 324Broche(s); Type de boîtier MPU: NFBGA; Tensio
USB 2.0 + PHY (2) 800MHz L1/L2/L3 CACHE,RAM,ROM 1 910mV 1.144V 800MHz 32KB 1.8V,3.3V CAN,I2C,MMC,McASP,McSPI,SD,SDIO,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD BGA SMD mount 1.4mm(height)
Mpu, 32Bit, Cortex-A8, 800Mhz, Nfbga-324; Product Range:Sitara Family Am335X Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:-; No. Of Pins:324Pins; Mpu Case Style:Nfbga; Supply Voltage Min:1.21V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS AM3352BZCZD80

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3352BZCZD80 .
  • AM3352BZCZD80.