Texas Instruments AM3352BZCZ60

MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA
$ 9.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352BZCZ60.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet248 pages11 years ago
Datasheet246 pages12 years ago
Datasheet235 pages13 years ago

HQonline

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+74.61%

CAD Models

Download Texas Instruments AM3352BZCZ60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.78
$ 11.77
$ 11.77
Stock
341,071
368,221
368,221
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
324
324
324
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
912 mV
912 mV
912 mV
Max Supply Voltage
1.144 V
1.144 V
1.144 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
MCU 32-bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LF-BGA T/R - Tape and Reel
Texas InstrumentsAM3354BZCZ60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
Texas InstrumentsAM3357BZCZD60
Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 90
Texas InstrumentsAM3358BZCZ60
Sitara processor: Arm Cortex-A8, 3D graphics, PRU-ICSS, CAN 324-NFBGA 0 to 90

Descriptions

Descriptions of Texas Instruments AM3352BZCZ60 provided by its distributors.

MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA 0 to 90
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA324
IC, 32BIT MPU, CORTEX A8, 600MHZ, 324BGA; Gamme de produit: Série Sitara AM335x; Taille du Coeur du Microprocesseur: 32 bits; Taille de mémoire programme: -; Nombre de broches: 324Broche(s); Type de boîtier MPU: NFBGA; Tensio
USB 2.0 + PHY (2), 600MHz, L1/L2/L3 Cache, RAM, ROM, 910mV, 1.06V, 988mV, 1.144V, 32KB, 1.8V/3.3V, CAN, I2C, MMC, McASP, McSPI, SD, SDIO, UART, 10Mbps/100Mbps/1Gbps, 32-bit ARM Cortex-A8, Multimedia/NEON SIMD, PBGA-324, SMD, 1.4mm H
IC, 32BIT MPU, CORTEX A8, 600MHZ, 324BGA; Product Range:Sitara Family AM335x Series Microprocessors; MPU Core Size:32bit; Program Memory Size:-; No. of Pins:324Pins; MPU Case Style:NFBGA; Supply Voltage Min:912mV; Supply Voltage Max:1.144V; Operating Temperature Min:0°C; Operating Temperature Max:90°C; CPU Speed:1GHz; Embedded Interface Type:CAN, Ethernet, I2C, I2S, SPI, UART, USB; MPU Family:Sitara; MPU Series:AM335x; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3352BZCZ60 .
  • AM3352BZCZ60.