Microchip ATSAMA5D31A-CUR

MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
$ 10.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D31A-CUR.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

TME

element14 APAC

Microchip SCT

Electro Sonic

Inventory History

3 month trend:
+39.08%

CAD Models

Download Microchip ATSAMA5D31A-CUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsAM3352BZCZ60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Texas InstrumentsAM3352BZCZD60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
16 Bits-Microprocessor, 32 KB, 400 MHz, 0.9V to 1.1V, LFBGA-247, RoHS
Texas InstrumentsAM1707DZKBD4
IC MPU SITARA 456MHZ 256BGA / MPU AM17x RISC 32bit 456MHz 1.8V/3.3V 256-Pin BGA Tray
NXP SemiconductorsMCIMX255AJM4
Applications Processor 400-Pin MAPBGA Tray
NXP SemiconductorsMCIMX286CVM4B
Microprocessor, i.MX28 Series, 454 MHz, 1.62 V to 2.1 V, MAPBGA-289

Descriptions

Descriptions of Microchip ATSAMA5D31A-CUR provided by its distributors.

MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, LFBGA-324, RoHS
Microchip SCT
MPU RISC 16bit/32bit 536MHz 324-Pin LFBGA T/R
RISC Microprocessor, 536MHz, CMOS, PBGA324
USB 2.0 (3) 536MHz ROM 1 1.08V 1.32V 536MHz 32KB 1.2V,1.8V,3.3V I2C,MMC,SD,SDIO,SPI,SSC,UART,USART 10Mbps,100Mbps 32bit ARM® Cortex®-A5 BGA SMD mount,glue mount 15mm*15mm*1.06mm
MCU, 32BIT, CORTEX-A5, 536MHZ, LFBGA-324; Product Range: SAMA5 Family SAMA5D3 Series Microcontrollers; Architecture: ARM Cortex-A5; No. of Bits: 32bit; CPU Speed: 536MHz; Program Memory Size: -; RAM Memory Size: 128KB; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.