Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM3357BZCZA80

MPU AM335x RISC 32-Bit 800MHz 1.8V/3.3V 324-Pin NF-BGA
$ 16.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3357BZCZA80.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet248 pages11 years ago
Datasheet246 pages12 years ago
Datasheet235 pages13 years ago
Datasheet228 pages13 years ago
Datasheet222 pages13 years ago
Datasheet222 pages14 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-34.35%

CAD Models

Download Texas Instruments AM3357BZCZA80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.14
$ 9.498
$ 9.498
Stock
575,929
530,582
530,582
Authorized Distributors
4
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
324
324
324
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
800 MHz
800 MHz
800 MHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
912 mV
1.21 V
1.21 V
Max Supply Voltage
1.326 V
1.326 V
1.326 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM3354BZCZA80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Texas InstrumentsAM3354BZCZ80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Texas InstrumentsAM3359BZCZA80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA
NXP SemiconductorsMCIMX508CVK8B
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 416
NXP SemiconductorsMCIMX508CVM8BR2
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 400
NXP SemiconductorsMCIMX508CVK8BR2
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 416

Descriptions

Descriptions of Texas Instruments AM3357BZCZA80 provided by its distributors.

MPU AM335x RISC 32-Bit 800MHz 1.8V/3.3V 324-Pin NF-BGA
Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 105
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA324
Ic Mpu, Sitara Cortex A8, 800Mhz, 324Bga; |Texas Instruments AM3357BZCZA80
IC MPU, SITARA CORTEX A8, 800MHZ, 324BGA; Product Range:Sitara Family AM335x Series Microprocessors; MPU Core Size:32bit; Program Memory Size:-; No. of Pins:324Pins; MPU Case Style:NFBGA; Supply Voltage Min:912mV; Supply Voltage Max:1.326V; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; CPU Speed:800MHz; Embedded Interface Type:CAN, Ethernet, I2C, I2S, SPI, UART, USB; MPU Family:Sitara; MPU Series:AM335x; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)
USB 2.0 + PHY (2) 800MHz L1/L2/L3 CACHE,RAM,ROM 1 910mV 988mV,1.144V 800MHz 32KB 1.8V,3.3V CAN,I2C,MMC,McASP,McSPI,SD,SDIO,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD BGA SMD mount 960μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3357BZCZA80 .
  • AM3357BZCZA80.