NXP Semiconductors MPC8270CVVUPEA

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 450MHz 3.3V 480-Pin TBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8270CVVUPEA.

IHS

Datasheet83 pages21 years ago

Newark

element14

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-11.13%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-09-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPC8270VVQLDA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMCIMX257CJM4A
Microprocessor, i.MX25 Series, 400 MHz, 1.15 V to 1.52 V, MAPBGA-400
NXP SemiconductorsMCIMX257DJM4A
SOC i.MX25 ARM926EJ-S 0.09um 400-Pin MAP-BGA Tray / IC MPU I.MX25 400MHZ 400MAPBGA
Texas InstrumentsAM1808EZWT4
MPU AM18x RISC 32bit 456MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS

Descriptions

Descriptions of NXP Semiconductors MPC8270CVVUPEA provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 450MHz 3.3V 480-Pin TBGA Tray
RISC Microprocessor, 32-Bit, 450MHz, CMOS, PBGA480
MPU, 32BIT, 450MHZ, TBGA-480; Product Range: PowerQUICC Family PowerQUICC II Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 32KB; No. of Pins: 480Pins; MPU Case Style: TBGA; Supply Voltage Min: 1.45V; Suppl
Automotive Qualification Standard:-; Msl:msl 4 - 72 Hours; Product Range:4440492 Series; Cpu Speed:450Mhz; Embedded Interface Type:i2C, Jtag, Spi, Uart; Filter Terminals:smd; Frequency Typ:450Mhz; Mpu Case Style:tbga Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8270CVVUPEA.