Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8270VVQLDA

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray
$ 141.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8270VVQLDA.

Augswan

Datasheet83 pages22 years ago

IHS

Freescale Semiconductor

iiiC

DigiKey

Inventory History

3 month trend:
+19.07%

Alternate Parts

Price @ 1000
$ 141.305
$ 126.62
$ 126.62
Stock
281,907
329,323
329,323
Authorized Distributors
5
4
4
Case/Package
-
-
-
Number of Pins
480
480
480
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
333 MHz
333 MHz
333 MHz
Interface
I2C, SPI, UART
-
-
Min Supply Voltage
1.45 V
1.45 V
1.45 V
Max Supply Voltage
1.6 V
1.6 V
1.6 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-09-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPC8270CVRMIBA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin FBGA Tray
NXP SemiconductorsMPC8270VRMIBA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin FBGA Tray
NXP SemiconductorsMPC8270CZQMIBA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin FBGA Tray
Texas InstrumentsAM1806BZCE3
MPU AM1x RISC 32-Bit 375MHz 1.8V/3.3V 361-Pin NFBGA
Texas InstrumentsAM1806BZCEA3
MPU AM1x RISC 32-Bit 375MHz 1.8V/3.3V 361-Pin NFBGA
Texas InstrumentsOMAPL138BZWTA3R
C6000 DSP+ARM Processor 361-NFBGA -40 to 105

Descriptions

Descriptions of NXP Semiconductors MPC8270VVQLDA provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray
PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 333MHz 408-TBGA (37.5x37.5)
PowerQUICC, 32 Bit Power Architecture, 333MHz, Comms Processor, PCI, USB, HDLC, Enet, 0 to 105C
RISC Microprocessor, CMOS, PBGA480
USB 2.0 (1) 333MHz L1 CACHE 1 1.45V 1.6V 333MHz 16KB 3.3V I2C,SCC,SMC,SPI,UART,USART 10Mbps,100Mbps 32bit PowerPC G2_LE communication;RISC CPM BGA SMD mount 37.5mm*37.5mm*1.05mm
MPU, 32BIT, 333MHZ, LBGA-480; Product Range: PowerQUICC Family PowerQUICC II Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 480Pins; MPU Case Style: TBGA; Supply Voltage Min: 1.45V; Supply V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP