NXP Semiconductors MCIMX257DJM4A

SOC i.MX25 ARM926EJ-S 0.09um 400-Pin MAP-BGA Tray / IC MPU I.MX25 400MHZ 400MAPBGA
$ 19.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX257DJM4A.

IHS

Datasheet153 pages17 years ago

LCSC

Freescale Semiconductor

element14 APAC

iiiC

Inventory History

3 month trend:
-0.37%

Alternate Parts

Price @ 1000
$ 19.288
$ 17.955
$ 17.955
Stock
221,477
328,863
328,863
Authorized Distributors
6
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
400
400
400
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
400 MHz
400 MHz
400 MHz
Interface
CAN, EBI/EMI, Ethernet, I2C, MMC, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USB
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USB
Min Supply Voltage
1.38 V
1.38 V
1.38 V
Max Supply Voltage
1.52 V
1.52 V
1.52 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCIMX253DJM4A
Microprocessor, i.MX253 Series, 400 MHz, 1.38 V to 1.52 V, MAPBGA-400
NXP SemiconductorsMCIMX253CJM4A
MPU, 32BIT, 400MHZ, MAPBGA-400; Series:i.MX253; Core Size:32bit; Program Memory
NXP SemiconductorsMCIMX257CJM4A
Microprocessor, i.MX25 Series, 400 MHz, 1.15 V to 1.52 V, MAPBGA-400

Descriptions

Descriptions of NXP Semiconductors MCIMX257DJM4A provided by its distributors.

SOC i.MX25 ARM926EJ-S 0.09um 400-Pin MAP-BGA Tray / IC MPU I.MX25 400MHZ 400MAPBGA
ARM926EJ-S Microprocessor IC i.MX25 1 Core, 32-Bit 400MHz 400-MAPBGA (17x17)
ARM other series 400MHz MAPBGA-400 Microcontrollers (MCU/MPU/SOC) ROHS
Microprocessors (MPU); MCIMX257DJM4A; NXP SEMICONDUCTORS; 400; 32 b; 400 MHz; 1.52 V
Microprocessor, i.MX25 Series, 400 MHz, 1.38 V to 1.52 V, MAPBGA-400
USB 2.0 + PHY (2) 400MHz ROM 1 1.38V 1.52V 400MHz 16KB 2V,2.5V,2.7V,3V,3.3V CAN,I2C,I2S,MMC,SAI,SD,SDIO,SPI,SSI,SSP,UART 10Mbps,100Mbps 32bit ARM926EJ-S MAPBGA-400 17mm*17mm*1.6mm
MPU, 32BIT, ARM9, 400MHZ, MAPBGA-400; Product Range: i.MX Family i.MX25 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 400Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 1.38V; Supply Volt
MPU Core = ARM926EJ-S / Data Bus Width Bit = 32 / Family Name = i.MX257 / Cores = 1 / Clock Frequency Max. MHz = 400 / Interfaces = I²C / Interfaces = PATA / Interfaces = SPI / Interfaces = UART / Interfaces = USB / Interfaces = Ethernet / Interfaces = CAN / Interfaces = I²S / Interfaces = SSI / Interfaces = SD / Interfaces = CSPI / Interfaces = CSI / L1 Cache Instruction Memory KB = 16 / L1 Cache Data Memory KB = 16 / RAM Memory Size KB = 128 / Number of Timers/Counters = 6 / I/O Voltage V = 3.3 / Supply Voltage Min. V = 1.38 / Supply Voltage Max. V = 1.52 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Package Type = LFBGA / Pins = 400 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 17 / Width mm = 17 / Height mm = 1.18 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX257DJM4A.
  • MCIMX257DJM4A_