NXP Semiconductors MPC5121YVY400B

MCU 32-bit mobileGT 51xx e300 RISC ROMLess 3.3V 516-Pin TEBGA Brick
$ 72.242
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC5121YVY400B.

element14 APAC

Datasheet88 pages20 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Newark

Farnell

Inventory History

3 month trend:
-8.42%

Alternate Parts

Price @ 1000
$ 72.242
$ 61.929
$ 61.929
Stock
228,142
127,887
127,887
Authorized Distributors
6
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
516
516
516
Core Architecture
PowerPC
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
400 MHz
400 MHz
400 MHz
Number of I/Os
147
147
147
Interface
CAN, EBI/EMI, Ethernet, I2C, USB
CAN, EBI/EMI, Ethernet, I2C, USB
CAN, EBI/EMI, Ethernet, I2C, USB
Memory Type
ROMless
ROMless
ROMless
Memory Size
-
-
-
Min Supply Voltage
1.33 V
1.33 V
1.33 V
Max Supply Voltage
1.47 V
1.47 V
1.47 V
Peripherals
DMA, WDT
DMA, WDT
DMA, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-10-14
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPC5123YVY400B
MPU MPC-603e RISC 32-Bit 400MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC5566MVR132
MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V Automotive 416-Pin BGA Brick
NXP SemiconductorsMPC5554MZP132
e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 132MHz 2MB (2M x 8) FLASH 416-PBGA (27x27)

Descriptions

Descriptions of NXP Semiconductors MPC5121YVY400B provided by its distributors.

MCU 32-bit mobileGT 51xx e300 RISC ROMLess 3.3V 516-Pin TEBGA Brick
MPU MPC-603e RISC 32-Bit 400MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
MPC5121 Series 128 kB SRAM 400 MHz SMT 32-Bit Microcontroller - FPBGA-516
1 400MHz ROM 1 3V 3.6V 400MHz 32KB 1.8V,2.5V,3.3V CANbus,EBI,EMI,Ethernet,I2C,USB OTG 1Mbps 32bit e300 TEPBGA-516 27mm*27mm*2.55mm
Embedded Processor IC; Series:Power Architecture; Core Size:32bit; CPU Speed:400MHz; Digital IC Case Style:BGA; No. of Pins:516; Supply Voltage Range:1.33V to 1.47V, 3V to 3.6V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
MPU Core = e300 / Data Bus Width Bit = 32 / Family Name = mobileGT / Cores = 1 / Clock Frequency Max. MHz = 400 / Interfaces = USB / Interfaces = Ethernet / Interfaces = I²C / Interfaces = CAN / Interfaces = SPI / Interfaces = SDHC / Interfaces = SATA / Interfaces = PCI / Interfaces = UART / L1 Cache Instruction Memory KB = 32 / L1 Cache Data Memory KB = 32 / RAM Memory Size KB = 128 / Number of Timers/Counters = 10 / I/O Voltage V = 3.3 / Supply Voltage Min. V = 1.33 / Supply Voltage Max. V = 1.47 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = HBGA / Pins = 516 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 27 / Width mm = 27 / Height mm = 2.55 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC5121YVY400B.