NXP Semiconductors MPC5566MVR132

MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V Automotive 416-Pin BGA Brick
$ 83.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC5566MVR132.

IHS

Datasheet66 pages18 years ago

Future Electronics

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-0.20%

CAD Models

Download NXP Semiconductors MPC5566MVR132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 83.38
$ 84.21
Stock
207,797
215,098
Authorized Distributors
6
6
Case/Package
BGA
BGA
Number of Pins
416
416
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
256
256
Interface
CAN, EBI/EMI, Ethernet, SCI, SPI
CAN, EBI/EMI, Ethernet, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
3 MB
3 MB
Min Supply Voltage
1.35 V
1.35 V
Max Supply Voltage
1.65 V
1.65 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-06-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMPC5566MZP132
MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V Automotive 416-Pin BGA Brick
NXP SemiconductorsSPC5566MVR144
MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V Automotive 416-Pin BGA Brick
NXP SemiconductorsMPC5566MZP144
MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V Automotive 416-Pin BGA Brick

Descriptions

Descriptions of NXP Semiconductors MPC5566MVR132 provided by its distributors.

MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V Automotive 416-Pin BGA Brick
32-bit MCU, PowerPC e200z6, 132 MHz, 3 MB, 128 KB, 416 Pins, TEPBGA
IC, MCU, 32BIT, 3M FLASH, 416PBGA; Controller Family/Series:POWER 5xx; Core Size:32bit; No. of I/O's:256; Program Memory Size:3 MB; RAM Memory Size:128KB; CPU Speed:132MHz; Oscillator Type:External; Peripherals:ADC, POR; Embedded Interface Type:CAN, SCI, SPI; Digital IC Case Style:BGA; Supply Voltage Range:1.35V to 1.65V; Operating Temperature Range:-40°C to +125°C; No. of Pins:416; SVHC:No SVHC (19-Dec-2011); Series:MPC5500
Device Core = e200z6 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = MPC5500 / Clock Frequency Max. MHz = 132 / Program Memory Type = Flash / Program Memory Size MB = 3 / RAM Memory Size KB = 128 / Interfaces = DSPI / Interfaces = CAN / Interfaces = SCI / ADC Channels = 40 / ADC Resolution bit = 12 / Number of Programmable I/Os = 256 / Supply Voltage Min. V = 1.35 / Supply Voltage Max. V = 1.65 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = BGA / Pins = 416 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 27 / Width mm = 27 / Height mm = 1.95 / Automotive Qualification Standard = AEC-Q100 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC5566MVR132.