NXP Semiconductors SPC5121YVY400B

Qorivva 32-bit MCU, e300 MPU, 400MHz, -40/+85degC, Automotive Qualified, PBGA 516
$ 61.929
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5121YVY400B.

Future Electronics

Datasheet88 pages20 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 61.929
$ 72.242
$ 72.242
Stock
128,764
228,080
228,080
Authorized Distributors
4
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
516
516
516
Core Architecture
-
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
400 MHz
400 MHz
400 MHz
Number of I/Os
147
147
147
Interface
CAN, EBI/EMI, Ethernet, I2C, USB
CAN, EBI/EMI, Ethernet, I2C, USB
CAN, EBI/EMI, Ethernet, I2C, USB
Memory Type
ROMless
ROMless
ROMless
Memory Size
-
-
-
Min Supply Voltage
1.33 V
1.33 V
1.33 V
Max Supply Voltage
1.47 V
1.47 V
1.47 V
Peripherals
DMA, WDT
DMA, WDT
DMA, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-10-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-12-16
LTD Date2026-12-16

Related Parts

NXP SemiconductorsMPC5121YVY400B
MCU 32-bit mobileGT 51xx e300 RISC ROMLess 3.3V 516-Pin TEBGA Brick
NXP SemiconductorsMPC5123VY400B
MCU 32-bit mobileGT 51xx e300 RISC ROMLess 3.3V 516-Pin TEBGA
NXP SemiconductorsMPC5123YVY400B
MPU MPC-603e RISC 32-Bit 400MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
MCU 32-bit SuperH RISC ROMLess 1.2V/2.5V/3.3V 449-Pin F-BGA Tray

Descriptions

Descriptions of NXP Semiconductors SPC5121YVY400B provided by its distributors.

Qorivva 32-bit MCU, e300 MPU, 400MHz, -40/+85degC, Automotive Qualified, PBGA 516
MCU 32-bit mobileGT 51xx e300 RISC ROMLess 3.3V 516-Pin TEBGA Brick
NXP Semiconductors SCT
32-bit Microcontrollers - MCU TELEMATICS PROCESSOR
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA516
IC MCU 32BIT ROMLESS 516TEPBGA
32-BIT 400 MHz RISC PROCESSOR PBGA516
1.08V~3.6V 400MHz 128KB ROM DMA,WDT 147 1 3V 3.6V 400MHz CANbus,EBI,EMI,Ethernet,I2C,USB OTG 32bit e300 TEPBGA-516 27mm*27mm*2.55mm
IC DGTL POT 10KOHM 100TAP 8SOIC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP