NXP Semiconductors MPC5123YVY400B

e300 MPC5123 Microcontroller IC 32-Bit 400MHzROMless 516-FPBGA (27x27)
$ 95.279
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC5123YVY400B.

Inventory History

3 month trend:
+20.00%

Alternate Parts

Price @ 1000
$ 95.279
$ 82.506
Stock
763,212
105,184
Authorized Distributors
6
4
Case/Package
BGA
-
Number of Pins
516
516
Core Architecture
PowerPC
-
Data Bus Width
32 b
-
Max Frequency
35 MHz
35 MHz
Number of I/Os
147
-
Interface
CAN, EBI/EMI, Ethernet, I2C, USB
-
Memory Type
ROMless
-
Memory Size
-
-
Min Supply Voltage
1.33 V
1.33 V
Max Supply Voltage
1.47 V
1.47 V
Peripherals
DMA, I2C, WDT
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-10-14
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMPC5121YVY400B
MCU 32-bit mobileGT 51xx e300 RISC ROMLess 3.3V 516-Pin TEBGA Brick
NXP SemiconductorsMPC561MZP56
Freescale 32-bit MCU, Power Architecture core, 56MHz, -40/+125degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC561MVR56
Freescale 32-bit MCU, Power Architecture core, 56MHz, -40/+125degC, Automotive Grade, PBGA 388

Descriptions

Descriptions of NXP Semiconductors MPC5123YVY400B provided by its distributors.

e300 MPC5123 Microcontroller IC 32-Bit 400MHzROMless 516-FPBGA (27x27)
MCU 32-bit mobileGT 51xx e300 RISC ROMLess 3.3V 516-Pin TEBGA Brick
NXP Semiconductors SCT
Microprocessor, 32bit, 400MHz, CAN, I2C, SPI, UART, USB, 1.33V to 1.47V, BGA-516
MPU, 32BIT, 400MHZ, BGA-516; Product Range: Power Architecture Family MPC51 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 516Pins; MPU Case Style: BGA; Supply Voltage Min: 1.33V; Supply Vol

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP