NXP Semiconductors MPC5554MZP132

e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 132MHz 2MB (2M x 8) FLASH 416-PBGA (27x27)
$ 70.07
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC5554MZP132.

IHS

Datasheet58 pages0 years ago
Datasheet58 pages0 years ago

Newark

Augswan

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 70.07
$ 77.83
$ 77.83
Stock
188,243
246,766
246,766
Authorized Distributors
6
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
416
416
416
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
220
220
220
Interface
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 MB
2 MB
2 MB
Min Supply Voltage
1.35 V
1.35 V
1.35 V
Max Supply Voltage
1.65 V
1.65 V
1.65 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-07-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsMPC5554MVR132
e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 132MHz 2MB (2M x 8) FLASH 416-PBGA (27x27)
NXP SemiconductorsMPC5553MZP132
Freescale 32-bit MCU, Power Arch, 1.5MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416
NXP SemiconductorsMPC5553MZQ132
Freescale 32-bit MCU, Power Arch, 1.5MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 324

Descriptions

Descriptions of NXP Semiconductors MPC5554MZP132 provided by its distributors.

e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 132MHz 2MB (2M x 8) FLASH 416-PBGA (27x27)
Freescale 32-bit MCU, Power Arch core, 2MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416
MCU 32-bit MPC55xx e200 RISC 2048KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Tray
32 Bit Microcontroller, MPC5 Family MPC55xx Series Microcontrollers, Power Architecture, 32 bit
MPC55xx Series 2 MB Flash 64 kB RAM SMT 32-Bit Microcontroller - BGA-416
32-bit Microcontroller; Controller Family/Series:C500; Memory Size, Flash:2MB; Memory Size, RAM:64KB; No. of I/O Pins:56; No. of ADC Inputs:40; No. of Timers:2; No. of PWM Channels:24; Clock Speed:132MHz; Interface:CAN, SCI, SPI ;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC5554MZP132.