NXP Semiconductors MKE04Z64VLK4R

Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 8KB SRAM, 80-LQFP, Tape & Reel
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKE04Z64VLK4R.

LCSC

Datasheet38 pages6 years ago

IHS

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
-19.66%

Alternate Parts

Price @ 1000
$ 2.88
$ 3.085
Stock
173,456
157,756
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
-
80
Core Architecture
ARM
ARM
Data Bus Width
-
32 b
Max Frequency
24 MHz
24 MHz
Number of I/Os
3
3
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, PWM, WDT
LVD, PWM, WDT

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-03-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsS9KEAZ64AVLK
Kinetis E 32-bit MCU, ARM Cortex-M4 core, 64KB Flash, 48MHz, QFP 80
NXP SemiconductorsS9KEAZ64ACLK
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V Automotive 80-Pin LQFP Tray
STMicroelectronicsSTM32F030R8T6
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F051R8T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STMicroelectronicsSTM32F051R8T7
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
NXP SemiconductorsMKE02Z64VLH4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP

Descriptions

Descriptions of NXP Semiconductors MKE04Z64VLK4R provided by its distributors.

Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 8KB SRAM, 80-LQFP, Tape & Reel
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 80-Pin LQFP T/R
ARM MCU, Kinetis E Family KE0x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 64 KB
KINETIS E 32-BIT MCU, ARM CORTEX-M0+ CORE, 64B FLASH, 48MHZ,
Mcu, 32Bit, 48Mhz, Lqfp-80; Product Range:Kinetis E Family Ke0X Series Microcontrollers; Architecture:Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:48Mhz; Program Memory Size:64Kb; Ram Memory Size:8Kb; No. Of Pins:80Pins; Mcu Case Rohs Compliant: Yes |NXP Semiconductors MKE04Z64VLK4R

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP