Descriptions of STMicroelectronics STM32F030R8T6 provided by its distributors.
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
MCU 32-bit STM32 ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 64-Pin, LQFP, 0 CAN Channel
STM32F030R8T6,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,64 KB FLASH,64-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
Mcu Arm, 48Mhz, Arm Cortex-M0, 32 Bit; |Stmicroelectronics STM32F030R8T6
32b ARM Cortex-M0 MCU, 64KB Flash, 48MHz, LQFP, 55 I/O
STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-64
Microcontrollers (MCU); STM32F030R8T6; STMICROELECTRONICS; 48 MHz; 8 kB; 7; 55
64KB 2.4V~3.6V ARM Cortex-M0 8KB 48MHz FLASH 55 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-64; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pin
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 64 / RAM Memory Size KB = 8 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / ADC Channels = 18 / ADC Resolution bit = 12 / Number of Programmable I/Os = 55 / Number of Timers/Counters = 7 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4