Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F051R8T6

Arm-based 32-BIT Mcu Risc Microcontroller, 32-BIT, Flash, CORTEX-M0 Cpu, 48MHZ, Cmos, PQFP64
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F051R8T6.

ODG (Origin Data Global)

Datasheet122 pages9 years ago

Upverter

STMicroelectronics

element14 APAC

TME

Inventory History

3 month trend:
-5.56%

CAD Models

Download STMicroelectronics STM32F051R8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 2.53
$ 2.53
Stock
630,533
339,698
339,698
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
55
55
55
Interface
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SMBus, SPI, USART
I2C, I2S, IrDA, LIN, SMBus, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTM32F030R8T6
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F030R8T6TR
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F072R8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Frame
NXP SemiconductorsMKL16Z64VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, 64-LQFP
NXP SemiconductorsMKL33Z64VLH4
Kinetis KL33: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Segment LCD, 64-LQFP
NXP SemiconductorsMK10DX64VLH5
NXP MK10DX64VLH5 32 Bit Microcontroller, ARM Cortex-M4, 50 MHz, 64 KB, 16 KB, 64 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM32F051R8T6 provided by its distributors.

ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STM32F051R8T6,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,64 KB FLASH,64-PIN LQFP
64KB 2V~3.6V ARM Cortex-M0 48MHz 55 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU, motor control and CEC functions
ARM Microcontrollers - MCU 32-Bit ARM Cortex M0 64 Kbytes 2.0 - 3.6V
32-bit ARM Cortex-M0 MCU, 64KB Flash, 48MHz, LQFP
ARM-M0 48MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 64 KB Flash 8 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-64; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pin
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 64 / RAM Memory Size KB = 8 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / ADC Channels = 19 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 55 / Number of Timers/Counters = 8 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics