NXP Semiconductors MKE02Z64VLH4

Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
$ 2.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKE02Z64VLH4.

IHS

Datasheet37 pages6 years ago
Datasheet37 pages11 years ago

LCSC

Newark

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
-4.74%

CAD Models

Download NXP Semiconductors MKE02Z64VLH4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsS9KEAZN64AMLH
MCU, ARM Cortex-M0+ Core, KINETIS E Series 64K Flash 4K RAM 40MHz 64LQFP Tray
NXP SemiconductorsS9KEAZ64ACLH
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
NXP SemiconductorsS9KEAZ64AMLH
MCU 32-bit KEA ARM Cortex M0+ RISC 64KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
MCU 32-Bit MB9A420L ARM Cortex M3 RISC 64KB Flash 3.3V/5V 64-Pin LQFP
MCU 32-Bit MB9A310A ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP
MCU 32-Bit MB9A110L ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP

Descriptions

Descriptions of NXP Semiconductors MKE02Z64VLH4 provided by its distributors.

Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 40MHz, 5V, QFP 64
MCU 8-bit Kinetis KE02 ARM Cortex M0+ CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 40MHz, CMOS, PQFP64
Microcontrollers (MCU); MKE02Z64VLH4; NXP SEMICONDUCTORS; 4 kB; FLASH; 3; 40 MHz
Kinetis KE02 Series 64 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - LQFP-64
MCU, 32BIT, CORTEX-M0+, 40MHZ, LQFP-64
MCU, 32BIT, CORTEX-M0+, 40MHZ, LQFP-64; Product Range: KinetisE Family KE0x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 40MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP