NXP Semiconductors MKE04Z64VLK4

Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 8KB SRAM, 80-LQFP
$ 3.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKE04Z64VLK4.

Farnell

Datasheet38 pages6 years ago

IHS

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MKE04Z64VLK4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.085
$ 2.88
Stock
157,756
173,456
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
80
-
Core Architecture
ARM
ARM
Data Bus Width
32 b
-
Max Frequency
24 MHz
24 MHz
Number of I/Os
3
3
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, PWM, WDT
LVD, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-03-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMKE06Z64VLK4
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 48MHz, 5V, CAN, QFP 80
NXP SemiconductorsS9KEAZ64AVLK
Kinetis E 32-bit MCU, ARM Cortex-M4 core, 64KB Flash, 48MHz, QFP 80
NXP SemiconductorsS9KEAZ64AMLK
MCU 32-bit KEA ARM Cortex M0+ RISC 64KB Flash 3.3V/5V Automotive 80-Pin LQFP Tray
STMicroelectronicsSTM32F030R8T6
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F051R8T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STMicroelectronicsSTM32F051R8T7
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64

Descriptions

Descriptions of NXP Semiconductors MKE04Z64VLK4 provided by its distributors.

Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 8KB SRAM, 80-LQFP
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 64B Flash, 48MHz, 5V, QFP 80
MCU 32-Bit KE04 ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 80-Pin LQFP Tray
MKE04Z Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit SMT Microcontroller - LQFP-80

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP