NXP Semiconductors MCIMX31LCVKN5D

IC MPU I.MX31 532MHZ 457MAPBGA / SOC i.MX31 ARM1136JF-S 0.09um 457-Pin MAP-BGA Tray
$ 32.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX31LCVKN5D.

NXP Semiconductors

Datasheet118 pages18 years ago

IHS

Freescale Semiconductor

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCIMX31LCVKN5D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.975
$ 31.924
$ 31.924
Stock
201,177
475,771
475,771
Authorized Distributors
6
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
457
457
457
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
532 MHz
532 MHz
Interface
-
-
-
Min Supply Voltage
1.52 V
1.52 V
1.52 V
Max Supply Voltage
1.65 V
1.65 V
1.65 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-11-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCIMX31LDVKN5DR2
SOC i.MX31 ARM1136JF-S 0.09um 457-Pin MAP-BGA T/R / IC MPU I.MX31 532MHZ 457MAPBGA
NXP SemiconductorsMCIMX31CVKN5D
FIXED POINT MICROPROCESSOR USB 2.0 (3) BALL IC Microprocessor -40C~85C TA 14mm 1.52V 75MHz
NXP SemiconductorsMCIMX31CJKN5D
i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 457
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
Texas InstrumentsAM3352BZCZD80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray

Descriptions

Descriptions of NXP Semiconductors MCIMX31LCVKN5D provided by its distributors.

IC MPU I.MX31 532MHZ 457MAPBGA / SOC i.MX31 ARM1136JF-S 0.09um 457-Pin MAP-BGA Tray
I.mx31 32-Bit Mpu, Arm1136Jf-S Core, 532Mhz, Mapbga 457 Rohs Compliant: Yes
IC MPU 32BIT ROMLESS 457MAPBGA
IC MPU I.MX31 532MHZ 457MAPBGA
Applications Processor 457-Pin MAPBGA Tray
IC MCU 32BIT 256KB FLSH 180TFBGA
MPU, 32BIT, 532MHZ, MAPBGA-457; Product Range: i.MX Family i.MX31 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 32KB; No. of Pins: 457Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 1.38V; Supply Voltage

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX31LCVKN5D.