NXP Semiconductors MCIMX31LDVKN5D

MPU, 32BIT, 532MHZ, MAPBGA-457; Series: MCIMX31L; Core Size: 32bit; Program Memory
$ 31.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX31LDVKN5D.

IHS

Datasheet118 pages18 years ago

NXP Semiconductors

Factory Futures

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
-14.29%

CAD Models

Download NXP Semiconductors MCIMX31LDVKN5D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.924
$ 32.975
$ 32.975
Stock
502,740
216,077
216,077
Authorized Distributors
6
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
457
457
457
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
532 MHz
-
-
Interface
-
-
-
Min Supply Voltage
1.52 V
1.52 V
1.52 V
Max Supply Voltage
1.65 V
1.65 V
1.65 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCIMX31VKN5B
Nxp MCIMX31VKN5B Mpu, IMX31, ARM11, 532MHZ, 457MAPBGA
NXP SemiconductorsMCIMX356AJQ5C
i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400
NXP SemiconductorsMCIMX353DJQ5C
I.mx35 32-Bit Mpu, Arm1136Jf-S Core, 532Mhz, Mapbga 400 Rohs Compliant: Yes

Descriptions

Descriptions of NXP Semiconductors MCIMX31LDVKN5D provided by its distributors.

MPU, 32BIT, 532MHZ, MAPBGA-457; Series:MCIMX31L; Core Size:32bit; Program Memory
FIXED POINT MICROPROCESSOR USB 2.0 (3) BALL IC Microprocessor -20C~70C TA 14mm 1.52V 75MHz
Microprocessor, MCIMX31L Series, 532 MHz, 1.22 V to 1.62 V, MAPBGA-457
USB 2.0 (3) 532MHz ROM 1 1.38V 1.65V 532MHz 16KB 1.8V,2V,2.5V,2.7V,3V 1 Wire,AC97,ATA,FIR,I2C,I2S,MMC,MSHC,PCMCIA,SD,SDHC,SDIO,SIM,SPI,SSI,UART 32bit ARM1136JF-S ;GPU,IPU,MPEG-4,VFP BGA
MPU, 32BIT, 532MHZ, MAPBGA-457; Series:i.MX31; Core Size:32bit; Program Memory Size:(Not Available); Supply Voltage Min:1.22V; Supply Voltage Max:1.65V; Digital IC Case Style:MAPBGA; No. of Pins:457; CPU Speed:532MHz; Embedded Interface Type:I2C, SPI, SSI, UART, USB; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP