NXP Semiconductors MCHC908JK8CPE

ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 256x 8 2.7V~5.5V
$ 5.278
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCHC908JK8CPE.

IHS

Datasheet212 pages21 years ago

NXP Semiconductors

Future Electronics

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-02-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsST7FLITE39F2B6
8-BIT MICROCONTROLLER WITH SINGLE VOLTAGE FLASH, DATA EEPROM, ADC, TIMERS, SPI, LINSCI
STMicroelectronicsST7FLITE29F2B6
8-BIT MICROCONTROLLER Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDIP20
STMicroelectronicsST7FLITE20F2B6
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
NXP SemiconductorsMC9S08SH8MPJ
S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 20-DIP
NXP SemiconductorsMC908QB4CPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V
8KB 2.7V~5.5V AVR 512Byte 20MHz FLASH 16 PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of NXP Semiconductors MCHC908JK8CPE provided by its distributors.

ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 256x 8 2.7V~5.5V
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDIP20
MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 20-Pin PDIP Rail
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:8KB; Memory Size, RAM:256Byte; No. of I/O Pins:15; No. of ADC Inputs:10; No. of Timers:2; No. of PWM Channels:2; Clock Speed:8MHz; Interface:SCI, SPI ;RoHS Compliant: Yes
8BIT MCU 8K FLASH ADC, 908JK8, DIP; Controller Family/Series:MCHC908; Core Size:8bit; No. of I/O's:15; Program Memory Size:8 KB; RAM Memory Size:256Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:2; Embedded Interface Type:SCI, SPI; No. of PWM Channels:2; Digital IC Case Style:DIP; Supply Voltage Range:2.7V to 3.3V, 4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Clock Frequency:8MHz; Flash Memory Size:8KB; IC Generic Number:908JK8; Interface Type:SCI, SPI; Logic Function Number:8CPE; Memory Size:8192 B; Memory Type:FLASH; Microprocessor/Controller Features:13-channel 8-bit ADC, SCI Module; No. of ADC Inputs:10; No. of Bits:8; No. of I/O's:15; Number of bits in ADC:8; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:DIP; Program Memory Size:8KB; Qualified Segment:COMMERCIAL, INDUSTRIAL; Serial Comms:SCI; Supply Voltage Max:5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP