STMicroelectronics ST7FLITE29F2B6

8-BIT MICROCONTROLLER Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLITE29F2B6.

IHS

Datasheet170 pages12 years ago

Factory Futures

Arrow Electronics

element14 APAC

Farnell

CAD Models

Download STMicroelectronics ST7FLITE29F2B6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2016-07-10
LTD Date2017-07-19

Related Parts

STMicroelectronicsST7FLITE39F2B6
8-BIT MICROCONTROLLER WITH SINGLE VOLTAGE FLASH, DATA EEPROM, ADC, TIMERS, SPI, LINSCI
MicrochipATTINY26L-8PC
Microcontroller 8-Bit AVR RISC 2KB Flash 20-Pin PDIP
NXP SemiconductorsMC908QB4CPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V
AVR, 4K FLASH, 256B EE, 256B SRAM, ADC, 20 PINS - 1.8V, 10MHZ, PDIP, IND TEMP, G
AVR, 2K FLASH, 128B EE, 128B SRAM, ADC, 20 PINS - 1.8V, 10MHZ, PDIP, IND TEMP, G
STMicroelectronicsST62T60CB6
MCU 8-bit ST62xx ST6 CISC 3884byte EPROM 5V 20-Pin PDIP Tube

Descriptions

Descriptions of STMicroelectronics ST7FLITE29F2B6 provided by its distributors.

8-BIT MICROCONTROLLER Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDIP20
ST7FLITE29F2B6, 8BIT ST7 MICROCONTROLLER, 8MHZ, 8 KB, 256 B FLASH, 20-PIN PDIP
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
MCU 8-bit ST7 ST7 CISC 8KB Flash 5V 20-Pin PDIP Tube
2.4V~5.5V 8MHz 3KB Flash 8KB SRAM LVD POR PWM WDT Internal 15 2.4V 5.5V 8MHz SPI 256x8 8bit ST7 DIP-20 TH 25.4mm × 7.1mm × 2.68mm
MCU, 8BIT, ST7, 8MHZ, DIP-20; Product Range: ST Family ST7 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 8KB; RAM Memory Size: 384Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 15I/O's; Embedded
8BIT FLASH MCU, 7FLITE29, DIP20; Series:ST7FLITE; Memory Size, Flash:8KB; EEPROM Size:256Byte; Memory Size, RAM:384Byte; No of I/O Lines:15; No. of ADC Inputs:7; Timers, No. of:2; PWM Channels, No of:4; Clock Frequency:8MHz; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST7FLITE29F2B6.