STMicroelectronics ST7FLITE39F2B6

8-BIT Microcontroller With Single Voltage Flash, Data EEPROM, Adc, Timers, Spi, Linsci
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLITE39F2B6.

IHS

Datasheet173 pages27 years ago

SHENGYU ELECTRONICS

STMicroelectronics

CAD Models

Download STMicroelectronics ST7FLITE39F2B6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2005-07-11
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

NXP SemiconductorsMCHC908JK8CPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 256x 8 2.7V~5.5V
STMicroelectronicsST7FLITE29F2B6
8-BIT MICROCONTROLLER Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDIP20
STMicroelectronicsST7FLITE20F2B6
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
MicrochipATTINY43U-MUR
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATTINY43U-MUR
MicrochipATTINY26L-8PC
Microcontroller 8-Bit AVR RISC 2KB Flash 20-Pin PDIP
NXP SemiconductorsMC908QB4CPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V

Descriptions

Descriptions of STMicroelectronics ST7FLITE39F2B6 provided by its distributors.

8-BIT MICROCONTROLLER WITH SINGLE VOLTAGE FLASH, DATA EEPROM, ADC, TIMERS, SPI, LINSCI
MCU 8-bit ST7 ST7 CISC 8KB Flash 3.3V/5V 20-Pin DIP Tube
Microcontroller, 8-Bit, FLASH, ST72 CPU, 16MHz, CMOS, PDIP20
MCU, 8BIT, ST7, 8MHZ, DIP-20; Product Range: ST Family ST7 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 8KB; RAM Memory Size: 384Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 15I/O's; Embedded
8BIT MCU, 8K FLASH, 384B RAM, DIP20; Series:ST7FLITE; Memory Size, Flash:8KB; EEPROM Size:256Byte; Memory Size, RAM:384Byte; No of I/O Lines:15; No. of ADC Inputs:7; Timers, No. of:4; PWM Channels, No of:4; Clock Frequency:8MHz; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics