STMicroelectronics ST7FLITE20F2B6

8-BIT Mcu With Single Voltage Flash Memory, Data EEPROM, Adc, Timers, Spi
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLITE20F2B6.

IHS

Datasheet170 pages12 years ago

Factory Futures

element14 APAC

DigiKey

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2016-07-10
LTD Date2017-01-10

Related Parts

MicrochipATTINY43U-MUR
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATTINY43U-MUR
NXP SemiconductorsMCHC908JK3ECPE
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDIP20
NXP SemiconductorsMC908QB4CPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V
AVR, 4K FLASH, 256B EE, 256B SRAM, ADC, 20 PINS - 1.8V, 10MHZ, PDIP, IND TEMP, G
AVR, 2K FLASH, 128B EE, 128B SRAM, ADC, 20 PINS - 1.8V, 10MHZ, PDIP, IND TEMP, G
NXP SemiconductorsMC908QY4ACPE
IC MCU 8BIT 4KB FLASH 16DIP / MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin PDIP Tube

Descriptions

Descriptions of STMicroelectronics ST7FLITE20F2B6 provided by its distributors.

8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDIP20
MCU 8-bit ST7 CISC 8KB Flash 5V 20-Pin PDIP Tube
MCU, 8BIT, ST7, 8MHZ, DIP-20; Product Range: ST Family ST7 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 8KB; RAM Memory Size: 384Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 15I/O's; Embedded
8BIT FLASH MCU, 7FLITE20, DIP20; Timers, No. of:2; Bits, No. of:8; Frequency, clock:8MHz; Memory size, RAM:384Byte; Memory size:8 K; Temp, op. min:-40(degree C); Temp, op. max:85(degree C); I/O lines, No. of:15; Memory type:FLASH; RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics