Microchip ATTINY861-20PU

8KB 2.7V~5.5V AVR 512Byte 20MHz FLASH 16 PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY861-20PU.

Newark

Datasheet21 pages29 years ago
Datasheet0 pages0 years ago

Microchip

Components Direct

Geoflip

CAD Models

Download Microchip ATTINY861-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

IC MCU 8BIT 4KB FLASH 20DIP / AVR series Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-PDIP
MicrochipATTINY261A-PU
IC MCU 8BIT 2KB FLASH 20DIP / AVR series Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-PDIP
MicrochipATTINY84A-PU
Microchip ATtiny84Series microcontroller, AVRkernel, 14needle, PDIPencapsulation
NXP SemiconductorsMC9S08SH8MPJ
S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, DIP 20
STMicroelectronicsST7FLITE39F2B6
8-BIT MICROCONTROLLER WITH SINGLE VOLTAGE FLASH, DATA EEPROM, ADC, TIMERS, SPI, LINSCI
STMicroelectronicsST7FLITE29F2B6
8-BIT MICROCONTROLLER Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDIP20

Descriptions

Descriptions of Microchip ATTINY861-20PU provided by its distributors.

8KB 2.7V~5.5V AVR 512Byte 20MHz FLASH 16 PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-BIT AVR MICROCONTROLLER WITH 8K BYTES IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP20
ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - DIP-20
MCU 8-Bit ATtiny AVR RISC 8KB Flash 3.3V/5V 20-Pin PDIP
MCU, 8BIT, ATTINY, 20MHZ, DIP-20; Product Range: AVR ATtiny Family ATtiny86 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 20P; Available until stocks are exhausted

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY86120PU