NXP Semiconductors MC908QB4CPE

ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V
$ 2.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908QB4CPE.

IHS

Datasheet232 pages16 years ago
Datasheet232 pages0 years ago

Farnell

Freescale Semiconductor

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2010-11-24
LTD Date2012-03-31

Related Parts

NXP SemiconductorsMC908QY4ACPE
IC MCU 8BIT 4KB FLASH 16DIP / MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin PDIP Tube
NXP SemiconductorsMC68HC908QY2CPE
MCU 8-Bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail
NXP SemiconductorsMCHC908JK3ECPE
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDIP20
MicrochipATTINY43U-MUR
MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin MLF EP T/R
STMicroelectronicsST7FLITES5Y0B6
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
MCU 8-bit 78K 78K0 CISC 4KB Flash 2.5V/3.3V/5V 16-Pin PSDIP

Descriptions

Descriptions of NXP Semiconductors MC908QB4CPE provided by its distributors.

ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDIP16
MCU 8-bit HC08CISC 4KB Flash 3.3V/5V 16-Pin PDIP Rail
8-BIT FLASH 8 MHz MICROCONTROLLER PDIP16
IC, MCU, 8-BIT, 4K FLASH, PDIP16; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:14; Program Memory Size:4KB; RAM Memory Size:128Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, PWM; Digital IC Case Style:DIP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; SVHC:No SVHC (15-Dec-2010); Base Number:HC08; Clock Frequency:8MHz; Flash Memory Size:4KB; Interface:SCI, SPI; Interface:ESCI, SPI; Interface Type:SCI, SPI; No. of ADC Inputs:10; No. of I/O's:13; Number of bits in ADC:10; Package / Case:PDIP; Peripherals:ADC, POR; Program Memory Size:4KB; Serial Comms:SCI, SPI; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP