NXP Semiconductors MC68HC11E0CFNE2

MC68HC11E Series 512 B RAM 2 MHz SMT 8-Bit Microcontroller - PLCC-52
$ 13.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68HC11E0CFNE2.

IHS

Datasheet242 pages12 years ago

SHENGYU ELECTRONICS

Farnell

element14 APAC

element14

CAD Models

Download NXP Semiconductors MC68HC11E0CFNE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.64
$ 13.072
$ 13.072
Stock
218,186
85,975
85,975
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
52
52
52
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
2 MHz
2 MHz
2 MHz
Number of I/Os
38
38
38
Interface
SCI, SPI
SCI, SPI
SCI, SPI
Memory Type
ROMless
ROMless
ROMless
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-17
LTD Date2023-06-17

Related Parts

NXP SemiconductorsMC68HCP11E1CFNE2
HC11 series Microcontroller IC 8-Bit 2MHz - ROMless 52-PLCC (19.1x19.1)
NXP SemiconductorsMC68HC705C8ACFNE
8-BIT MICROCONTROLLER UNIT Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, PQCC44
NXP SemiconductorsMC68HC705C9ACFNE
MICROCONTROLLER UNIT (MCU) Microcontroller, 8-Bit, OTPROM, 2.1MHz, HCMOS, PQCC44
MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 52-Pin PLCC Stick
AT80C51 Series 1 kB SRAM 40 MHz 5.5 V 8-Bit Microcontroller - PLCC-44
AT80C51 Series 1 kB SRAM 40 MHz 5.5 V 8-Bit Microcontroller - PLCC-44

Descriptions

Descriptions of NXP Semiconductors MC68HC11E0CFNE2 provided by its distributors.

MC68HC11E Series 512 B RAM 2 MHz SMT 8-Bit Microcontroller - PLCC-52
MCU 8-bit HC11 HC11 CISC ROMLess 5V Automotive 52-Pin PLCC Rail
MC68HC11E0CFNE2, 8bit HC11 Microcontroller, 2MHz ROMLess, 52-Pin PLCC
HC11 HC11 Microcontroller IC 8-Bit 2MHzROMless 52-PLCC (19.1x19.1)
Microcontroller, 8-Bit, ROM LESS, 2MHz, HCMOS, PQCC52
8-bit Microcontrollers - MCU 8B MCU 512 BYTES RAM
IC,MC68HC11E0CFNE2,8BIT MCU, 5
RENESAS - ISL83483IBZ-T - RS422-RS485 DRIVER
MCU, 8BIT, 768B RAM, 68000, 2MHZ, 52PLCC; Controller Family/Series:68HC11; Core Size:8bit; No. of I/O's:38; RAM Memory Size:512Byte; CPU Speed:2MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, Timer; Embedded Interface Type:SCI, SPI; Digital IC Case Style:LCC; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:52; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:68HC11; Clock Frequency:2MHz; Interface:SCI, SPI; Interface:SCI, SPI; Interface Type:SCI, SPI; No. of ADC Inputs:8; No. of I/O's:38; Number of bits in ADC:8; Package / Case:PLCC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68HC11E0CFNE2.