NXP Semiconductors MC68HC705C8ACFNE

8-BIT Microcontroller Unit Microcontroller, 8-BIT, Otprom, 6805 Cpu, 2.1MHZ, Hcmos, PQCC44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68HC705C8ACFNE.

Upverter

Technical Drawing3 pages10 years ago
Datasheet222 pages0 years ago

element14 APAC

Freescale Semiconductor

Farnell

Jameco

CAD Models

Download NXP Semiconductors MC68HC705C8ACFNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-17
LTD Date2023-06-17

Related Parts

NXP SemiconductorsMCHSC705C8ACFNE
MCU 8-bit HC05 HC05 CISC 8KB EPROM 3.3V/5V 44-Pin PLCC Rail
NXP SemiconductorsMC705C8ACFNER
HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 8KB (8K x 8) OTP 44-PLCC (17.525x17.525)
Texas InstrumentsCOP8SGE744V8
Contains Lead Non-RoHS Compliant J BEND QUAD Microcontroller 15mus 3/5V -40C~85C TA 6mA
ATMEGA8535L-8JU, 8BIT AVR MICROCONTROLLER, 8MHZ, 8 KB, 512 B FLASH, 44-PIN PLCC
MicrochipAT89LP52-20JU
8-bit Microcontrollers - MCU Single-Cycle 8051 8K ISP Flash MCU
PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44

Descriptions

Descriptions of NXP Semiconductors MC68HC705C8ACFNE provided by its distributors.

8-BIT MICROCONTROLLER UNIT Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, PQCC44
MC68HC705C8ACFNE, 8bit HC05 Microcontroller, 2.1MHz, 8 kB EPROM, 44-Pin PLCC
8-Bit Microcontroller IC; Controller Family/Series:68HC05; Memory Size, RAM:176Byte; No. of I/O Pins:31; No. of Timers:1; Clock Speed:4MHz; Interface:SCI, SPI; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68HC705C8ACFNE.