Microchip AT80C51RD2-SLSUM

AT80C51 Series 1 kB SRAM 40 MHz 5.5 V 8-Bit Microcontroller - PLCC-44
$ 3.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT80C51RD2-SLSUM.

TME

Datasheet81 pages17 years ago

Microchip

Farnell

Inventory History

3 month trend:
-14.08%

CAD Models

Download Microchip AT80C51RD2-SLSUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, 8051 Microcontrollers, 8051, 30 MHz, 44 Pins, LCC
Microchip - AT89S8253-24JU - Microcontroller Mcu, 8 Bit, 8051, 24MHZ, PLCC-44
MicrochipAT89LS52-16JU
Microchip AT89LSSeries microcontroller, 80C51kernel, 44needle, PLCCencapsulation

Descriptions

Descriptions of Microchip AT80C51RD2-SLSUM provided by its distributors.

AT80C51 Series 1 kB SRAM 40 MHz 5.5 V 8-Bit Microcontroller - PLCC-44
8-bit MCU Microcontrollers; MICROCHIP; AT80C51RD2-SLSUM; 80C51; 40 MHz; ROMless; 3
8 Bit MCU, 8051 Family AT80C51 Series Microcontrollers, 8051, 40 MHz, 44 Pins, LCC
MCU 8-bit 80C51 CISC ROMLess 3.3V/5V 44-Pin PLCC Tube / IC MCU 8BIT ROMLESS 44PLCC
Microchip AT80Series microcontroller, 80C51kernel, 44needle, PLCCencapsulation
MCU, 8BIT, 8051, 40MHZ, PLCC-44; Product Range: 8051 Family AT80C51 Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: -; RAM Memory Size: 1.25KB; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 32I/O's; Em

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT80C51RD2SLSUM