NXP Semiconductors MC68HC705C9ACFNE

MICROCONTROLLER UNIT (MCU) Microcontroller, 8-Bit, OTPROM, 2.1MHz, HCMOS, PQCC44
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68HC705C9ACFNE.

IHS

Datasheet118 pages0 years ago

Augswan

_legacy Avnet

Freescale Semiconductor

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1996-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-11-21
LTD Date2015-11-21

Related Parts

NXP SemiconductorsMC705C8ACFNER
HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 8KB (8K x 8) OTP 44-PLCC (17.525x17.525)
Microchip - AT89S8253-24JU - Microcontroller Mcu, 8 Bit, 8051, 24MHZ, PLCC-44
8-BIT MICROCONTROLLER Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44
MCU 8-Bit AT89 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC Tube
NXP SemiconductorsP87C51RB2BA,512
P87C51RB2 Series 16 kB Flash 512 B RAM 33 MHz 8-Bit Microcontroller - PLCC-44
NXP SemiconductorsP87C51RB2FA,512
MCU 8-bit P87 80C51 CISC 16KB EPROM 3.3V/5V 44-Pin PLCC Tube

Descriptions

Descriptions of NXP Semiconductors MC68HC705C9ACFNE provided by its distributors.

MICROCONTROLLER UNIT (MCU) Microcontroller, 8-Bit, OTPROM, 2.1MHz, HCMOS, PQCC44
HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 16KB (16K x 8) OTP 44-PLCC (17.525x17.525)
MCU 8-bit HC05 HC05 CISC 15932B EPROM 3.3V/5V 44-Pin PLCC Rail
8BIT MCU, 352B RAM, SPI, SCI, SMD; Controller Family/Series:68HC05; Core Size:8bit; No. of I/O's:31; Program Memory Size:16 kilobytes, EPROM; RAM Memory Size:352Byte; CPU Speed:2.1MHz; Oscillator Type:External; No. of Timers:1; Peripherals:Timer; Digital IC Case Style:PLCC; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Base Number:68HC05; Clock Frequency:2.1MHz; IC Generic Number:68HC705; Interface:SCI, SPI; Interface:SCI, SPI; Interface Type:SCI, SPI; Memory Type:OTP; No. of Bits:8; No. of I/O's:31; OTP Memory Size:16KB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Peripherals:POR; Program Memory Size:16KB; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP