Microchip AT80C51RD2-SLRUM

AT80C51 Series 1 kB SRAM 40 MHz 5.5 V 8-Bit Microcontroller - PLCC-44
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT80C51RD2-SLRUM.

SHENGYU ELECTRONICS

Datasheet81 pages17 years ago
Datasheet74 pages0 years ago

Microchip

Newark

Inventory History

3 month trend:
-5.06%

CAD Models

Download Microchip AT80C51RD2-SLRUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8-BIT MICROCONTROLLER ROMLESS Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQCC44
8 Bit MCU, 8051 Microcontrollers, 8051, 30 MHz, 44 Pins, LCC
Microchip - AT89S8253-24JU - Microcontroller Mcu, 8 Bit, 8051, 24MHZ, PLCC-44

Descriptions

Descriptions of Microchip AT80C51RD2-SLRUM provided by its distributors.

AT80C51 Series 1 kB SRAM 40 MHz 5.5 V 8-Bit Microcontroller - PLCC-44
1KB 32 2.7V~5.5V 51Series 40MHz PLCC-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
2.7V~5.5V 40MHz 1KB ROM POR,PWM,WDT inside 32 2.7V 5.5V 40MHz UART,USART 8bit 80C51 LCC SMD mount,glue mount 16.7mm*16.7mm*3.69mm
MCU, 8BIT, 8051, 40MHZ, PLCC-44; Product Range: 8051 Microcontrollers; CPU Speed: 40MHz; Program Memory Size: -; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: PLCC; No. of I/O's: 32I/O's; Embedded Interface Type: EUART; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; MCU Family: 8051; MCU Series: AT80C51; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: AT80C51

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT80C51RD2-SLRUM.
  • AT80C51RD2SLRUM