| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | HEF4520BT | 2,500 | 615 | 2h | ||||||||
| Weyland Electronics Group Pte. Ltd. | HEF4520BT | 20,000 | 1 | Tape & Reel | 33m | |||||||
| Win Source | WS-HEF4520BT | 13,840 | 135 | 20h | ||||||||
| Worldway Electronics | HEF4520BT | 154,640 | 7 | 1d | ||||||||
| ICPartonline | HEF4520BT | 36,848 | >1wk |
Download NXP Semiconductors HEF4520BT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of NXP Semiconductors HEF4520BT provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: