NXP Semiconductors DSPB56374AFC

Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 149.9MHz, CMOS, PQFP80
$ 18.375
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSPB56374AFC.

IHS

Datasheet64 pages20 years ago
Datasheet64 pages20 years ago

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.375
$ 6.458
Stock
260,967
118,877
Authorized Distributors
6
4
Case/Package
LQFP
LQFP
Number of Pins
80
80
Data Bus Width
24 b
24 b
Interface
I2C, SPI
I2C, SPI
Memory Type
-
-
Memory Size
24 kB
24 kB
RAM Size
54 kB
54 kB
Max Frequency
149.9 MHz
149.9 MHz
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
1.3 V
1.3 V

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-12-15
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsDSPB56371AF150
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 150MHz, CMOS, PQFP80
NXP SemiconductorsDSPB56371AF180
DSP Fixed-Point 24bit 181MHz 181MIPS 80-Pin LQFP Tray / IC DSP 24BIT 180MHZ 80-LQFP
NXP SemiconductorsDSPB56721AF
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 200MHz, CMOS, PQFP80
Analog DevicesADAU1446YSTZ-3A
SigmaDSP® Digital Audio Processor with Flexible Audio Routing Matrix
Analog DevicesADSP-21489KSWZ-4A
DSP Floating-Point 32-Bit/64-Bit 400MHz 400MIPS 100-Pin LQFP EP Tray
Analog DevicesADSP-21489KSWZ-3A
DSP Floating-Point 32-Bit/64-Bit 350MHz 350MIPS 100-Pin LQFP EP Tray

Descriptions

Descriptions of NXP Semiconductors DSPB56374AFC provided by its distributors.

Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 149.9MHz, CMOS, PQFP80
Ic, dsp,24-Bit, cmos, qfp,80Pin, plastic Rohs Compliant: Yes |NXP Semiconductors DSPB56374AFC
DSP Fixed-Point 24-Bit 150MHz 150MIPS 80-Pin LQFP Tray
DSP, Fixed Point, 24-bit, 150 MHz, LQFP, 52 Pins
Host Interface I2C SAI SPI 80-LQFP 1996 DSPB56374 digital signal processor 1.25V 14mm 149.9MHz ROM (84kB)
Digital Signal Processors 56374 80LQFP AUTOMOTIVE
DSP, 0-EXT BIT, 149.9MHZ, CMOS,

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP