NXP Semiconductors DSPB56374AF

DSP56K/Symphony MULTIPLE Surface Mount Audio Processor DSP 0C~70C TA ROM (84kB) 149.9MHz 14mm
$ 6.458
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSPB56374AF.

IHS

Datasheet64 pages20 years ago

Augswan

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.458
$ 18.375
Stock
120,030
263,772
Authorized Distributors
4
6
Case/Package
LQFP
LQFP
Number of Pins
80
80
Data Bus Width
24 b
24 b
Interface
I2C, SPI
I2C, SPI
Memory Type
-
-
Memory Size
24 kB
24 kB
RAM Size
54 kB
54 kB
Max Frequency
149.9 MHz
149.9 MHz
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
1.3 V
1.3 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-12-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-02-23
LTD Date2014-02-23

Related Parts

NXP SemiconductorsDSPB56371AF180
DSP Fixed-Point 24bit 181MHz 181MIPS 80-Pin LQFP Tray / IC DSP 24BIT 180MHZ 80-LQFP
NXP SemiconductorsDSPB56725CAF
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 200MHz, CMOS, PQFP80
NXP SemiconductorsDSPB56725AF
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 200MHz, CMOS, PQFP80
Analog DevicesADSP-21478KSWZ-1A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PQFP144
Analog DevicesADSP-21478KSWZ-2A
DSP Floating-Point 32-Bit 266MHz 266MIPS 100-Pin LQFP EP Tray
Analog DevicesADSP-21479KSWZ-2A
ANALOG DEVICES ADSP-21479KSWZ-2A DSP, Floating Point, 16 / 32bit, 300 MHz, LQFP, 100 Pins

Descriptions

Descriptions of NXP Semiconductors DSPB56374AF provided by its distributors.

DSP56K/Symphony MULTIPLE Surface Mount Audio Processor DSP 0C~70C TA ROM (84kB) 149.9MHz 14mm
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 149.9MHz, CMOS, PQFP80
DSP Fixed-Point 24-Bit 150MHz 150MIPS 80-Pin LQFP Tray
Digital Signal Processor IC; Series:DSP56300; DSP Type:Static CMOS Technology; Core Frequency Typ:150MHz; Memory Size, RAM:18KB; Cache Memory On Chip L1/L2:0KB; Interface:I2C, SPI; Supply Voltage Min:1.2V; Supply Voltage Max:1.3V ;RoHS Compliant: Yes
DSP, 24BIT, 18K RAM, 150MHZ, 80LQFP; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Core Frequency Typ:150MHz; DSP Type:Core; Interface Type:ESAI, SHI; MMAC:150; No. of Pins:80; Operating Temperature Range:-40°C to +105°C; Package / Case:LQFP; RAM Memory Size:54KB; Series:DSPB56300; Supply Voltage Max:3.46V; Supply Voltage Min:3.14V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP