Analog Devices ADSP-21489KSWZ-3A

DSP Floating-Point 32-Bit/64-Bit 350MHz 350MIPS 100-Pin LQFP EP Tray
$ 14.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21489KSWZ-3A.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet68 pages16 years ago
Datasheet68 pages16 years ago

element14 APAC

Farnell

Augswan

Newark

Inventory History

3 month trend:
+73.17%

CAD Models

Download Analog Devices ADSP-21489KSWZ-3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-21489KSWZ-3A.

Related Parts

Analog DevicesADSP-21479KSWZ-1A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 33.33MHz, CMOS, PQFP144
Texas InstrumentsTMS320F28044PZA
C2000™ 32-bit MCU with 100 MHz, 128 KB flash, 16 HRPWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F28015PZA
C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F28016PZS
C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM, CAN 100-LQFP -40 to 125
Analog DevicesADSP-21478BSWZ-2A
SHARC PROCESSOR Mixed Signal Processor, 40-Bit Size, 16-Ext Bit, 16.67MHz, CMOS, PQFP100
Analog DevicesADSP-21477KSWZ-1A
DSP Floating-Point 32-Bit/40-Bit 200MHz 200MIPS 100-Pin LQFP EP Tray

Descriptions

Descriptions of Analog Devices ADSP-21489KSWZ-3A provided by its distributors.

DSP Floating-Point 32-Bit/64-Bit 350MHz 350MIPS 100-Pin LQFP EP Tray
Mixed Signal Processor, 40-Bit Size, 16-Ext Bit, 25MHz, CMOS, PQFP100
Digital Signal Processor, 32-Ext Bit, 66.66MHz, CMOS, PQFP208
EBI/EMI DAI I2C SPI SPORT UART/USART 100-LQFP Exposed Pad ROMless PRODUCTION (Last Updated: 1month ago) digital signal processor 1.10V 1.45mm 350MHz 640kB
Audio Processor, 350Mhz, 16I/O, Lqfp; Dsp Type:Floating Point; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Lqfp-Ep; No. Of Pins:100Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-21489KSWZ-3A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP21489KSWZ3A