NXP Semiconductors DSPB56371AF180

DSP Fixed-Point 24bit 181MHz 181MIPS 80-Pin LQFP Tray / IC DSP 24BIT 180MHZ 80-LQFP
$ 27.88
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSPB56371AF180.

Augswan

Datasheet68 pages20 years ago

IHS

Freescale Semiconductor

Farnell

Jameco

Inventory History

3 month trend:
-29.62%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-09-03
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsDSPB56374AFC
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 149.9MHz, CMOS, PQFP80
NXP SemiconductorsDSPA56371AF180
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 150MHz, CMOS, PQFP80
NXP SemiconductorsDSPD56371AF180
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 150MHz, CMOS, PQFP80
Analog DevicesADSP-21477KSWZ-1A
DSP Floating-Point 32-Bit/40-Bit 200MHz 200MIPS 100-Pin LQFP EP Tray
Analog DevicesADAU1446YSTZ-3A
SigmaDSP® Digital Audio Processor with Flexible Audio Routing Matrix
Analog DevicesAD21477WYSWZ1A02
LQFP-100-EP(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS

Descriptions

Descriptions of NXP Semiconductors DSPB56371AF180 provided by its distributors.

DSP Fixed-Point 24bit 181MHz 181MIPS 80-Pin LQFP Tray / IC DSP 24BIT 180MHZ 80-LQFP
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 150MHz, CMOS, PQFP80
FREESCALE SEMICONDUCTOR DSPB56371AF180 IC, DSP, 24BIT 180MHZ, 80LQFP
IC, DSP, 24BIT 180MHZ, 80LQFP; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:56371; Core Frequency Typ:180MHz; DSP Type:Core; External Supported Memory:SRAM, DRAM; Interface Type:ESAI, SHI; MMAC:180; No. of Pins:80; Operating Temperature Max:115°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +115°C; Package / Case:LQFP; RAM Memory Size:252KB; Series:DSP56300; Supply Voltage Max:3.46V; Supply Voltage Min:3.14V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPB56371AF180.