Analog Devices ADSP-21489KSWZ-4A

DSP Floating-Point 32-Bit/64-Bit 400MHz 400MIPS 100-Pin LQFP EP Tray
$ 13.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21489KSWZ-4A.

Newark

Datasheet68 pages16 years ago
Datasheet68 pages16 years ago
Datasheet68 pages16 years ago

Analog Devices

Augswan

element14 APAC

Inventory History

3 month trend:
-8.16%

CAD Models

Download Analog Devices ADSP-21489KSWZ-4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-21489KSWZ-4A.

Related Parts

Analog DevicesADSP-21479KSWZ-2A
ANALOG DEVICES ADSP-21479KSWZ-2A DSP, Floating Point, 16 / 32bit, 300 MHz, LQFP, 100 Pins
Analog DevicesADSP-21479KSWZ-1A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 33.33MHz, CMOS, PQFP144
Texas InstrumentsTMS320F28044PZA
C2000™ 32-bit MCU with 100 MHz, 128 KB flash, 16 HRPWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F28015PZA
C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F28016PZS
C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM, CAN 100-LQFP -40 to 125
Analog DevicesADSP-21478BSWZ-2A
SHARC PROCESSOR Mixed Signal Processor, 40-Bit Size, 16-Ext Bit, 16.67MHz, CMOS, PQFP100

Descriptions

Descriptions of Analog Devices ADSP-21489KSWZ-4A provided by its distributors.

DSP Floating-Point 32-Bit/64-Bit 400MHz 400MIPS 100-Pin LQFP EP Tray
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 16.67MHz, CMOS, PQFP208
ANALOG DEVICES ADSP-21489KSWZ-4A DSP, SHARC, 400MHZ, 100LQFP
3.3V DAI,EBI,EMI,I2C,SPI,SPORT,UART,USART 32bit,40bit SHARC 400MHz 640KB EXTERNAL 4Mb 1.05V,3.13V 1.1V,3.3V 400MHz LQFP-100 14mm*14mm*1.4mm
EBI/EMI DAI I2C SPI SPORT UART/USART 100-LQFP Exposed Pad ROMless PRODUCTION (Last Updated: 1month ago) digital signal processor 1.10V 1.45mm 400MHz 640kB
Audio Processor, 400Mhz, 16I/O, Lqfp; Dsp Type:Floating Point; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Lqfp-Ep; No. Of Pins:100Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-21489KSWZ-4A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP21489KSWZ-4A
  • ADSP21489KSWZ4A