Analog Devices ADSP-21479KSWZ-2A

ANALOG DEVICES ADSP-21479KSWZ-2A DSP, Floating Point, 16 / 32bit, 300 MHz, LQFP, 100 Pins
$ 17.038
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21479KSWZ-2A.

Newark

Datasheet76 pages22 years ago
Datasheet76 pages22 years ago
Datasheet76 pages22 years ago

Analog Devices

Upverter

Farnell

Inventory History

3 month trend:
-16.15%

CAD Models

Download Analog Devices ADSP-21479KSWZ-2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-21479KSWZ-2A.

Related Parts

Analog DevicesADSP-21489BSWZ-4A
DSP Floating-Point 32-Bit/64-Bit 400MHz 400MIPS 100-Pin LQFP EP Tray
Analog DevicesADSP-21489KSWZ-4A
DSP Floating-Point 32-Bit/64-Bit 400MHz 400MIPS 100-Pin LQFP EP Tray
Analog DevicesADSP-21489KSWZ-3A
DSP Floating-Point 32-Bit/64-Bit 350MHz 350MIPS 100-Pin LQFP EP Tray
Texas InstrumentsTMS320F2808PZA
C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F2802PZA-60
C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F2808PZS
C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 125

Descriptions

Descriptions of Analog Devices ADSP-21479KSWZ-2A provided by its distributors.

ANALOG DEVICES ADSP-21479KSWZ-2A DSP, Floating Point, 16 / 32bit, 300 MHz, LQFP, 100 Pins
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.56MHz, CMOS, PBGA256
DSP Floating-Point 32-Bit 266MHz 266MIPS 100-Pin LQFP EP Tray
SHARC Processor | IC DSP SHARC 266MHZ LP 100LQFP
DAI DPI EBI/EMI I2C SPI SPORT UART/USART 100-LQFP Exposed Pad ROM PRODUCTION (Last Updated: 2weeks ago) digital signal processor 1.20V 1.45mm 266MHz 640kB
Audio Processor, 266Mhz, 16I/O, Lqfp; Dsp Type:Floating Point; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Lqfp-Ep; No. Of Pins:100Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-21479KSWZ-2A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-21479-KSWZ-2A
  • ADSP21479KSWZ2A