NXP Semiconductors DSPB56725AF

Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 200MHz, CMOS, PQFP80
$ 15.92
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSPB56725AF.

LCSC

Datasheet48 pages19 years ago

IHS

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-78.66%

CAD Models

Download NXP Semiconductors DSPB56725AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-07-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsDSPB56371AF180
DSP Fixed-Point 24bit 181MHz 181MIPS 80-Pin LQFP Tray / IC DSP 24BIT 180MHZ 80-LQFP
NXP SemiconductorsDSPB56374AF
DSP56K/Symphony MULTIPLE Surface Mount Audio Processor DSP 0C~70C TA ROM (84kB) 149.9MHz 14mm
NXP SemiconductorsDSPB56374AFC
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 149.9MHz, CMOS, PQFP80
Analog DevicesADSP-21477KSWZ-1A
DSP Floating-Point 32-Bit/40-Bit 200MHz 200MIPS 100-Pin LQFP EP Tray
Analog DevicesADAV4622BSTZ
Audio Processor for Advanced TV with Sound IF Demodulator and Stereo Decoder
Analog DevicesADSP-21478KSWZ-1A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PQFP144

Descriptions

Descriptions of NXP Semiconductors DSPB56725AF provided by its distributors.

Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 200MHz, CMOS, PQFP80
Microprocessors (MPU); DSPB56725AF; NXP SEMICONDUCTORS; 80; Surface Mount; LQFP; 250 MHz
EXTERNAL 2 1.14V 1.26V 250MHz 3.3V Host Interface,I2C,SAI,SPI LQFP-80 14mm*14mm*1.74mm
DSPB56725AF Series 24-Bit 5.5 V 250 Mhz Audio Digital Signal Processor - LQFP-80
Audio Processor Dual Core Serial I2C/SPI 80-Pin LQFP Tray
DSP, MULTI CORE, 24BIT, 250MHZ, LQFP-80; DSP Type: Dual Core; No. of Bits: 24bit; Frequency: 250MHz; Flash Memory Size: -; DSP Case Style: LQFP; No. of Pins: 80Pins; No. of I/O's: -; No. of MIPS: 250; Embedded Interface Type: ESA
IC, DSP FX PT, 24BIT, 250MHz, LQFP-80; Series:DSP56300; No. of Bits:24 bit; Frequency:250MHz; Core Supply Voltage:1.2V; Embedded Interface Type:JTAG; No. of I/O's:79; No. of MIPS:250; Operating Temperature Range:0°C to +90°C ;RoHS Compliant: Yes
MPU Core = DSP56300 / Data Bus Width Bit = 24 / Cores = 2 / Clock Frequency Max. MHz = 250 / Interfaces = I²C / Interfaces = SPI / RAM Memory Size KB = 112 / Number of Timers/Counters = 6 / I/O Voltage V = 3.3 / Supply Voltage Min. V = 1.14 / Supply Voltage Max. V = 1.26 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = LQFP / Pins = 80 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP