NXP Semiconductors BZX84-C18

Voltage regulator diodes / Zener Diode Single 18V 5% 45Ohm 250mW Automotive 3-Pin SOT-23
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZX84-C18.

IHS

Datasheet14 pages3 years ago
Datasheet12 pages30 years ago
Datasheet7 pages0 years ago
Datasheet11 pages25 years ago

Newark

Upverter

element14 APAC

Farnell

CAD Models

Download NXP Semiconductors BZX84-C18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1977-04-19
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2004-06-30

Related Parts

onsemiBZX84-C18
DIODE ZENER 18V 350MW SOT23-3 / Zener Diode Single 17.95V 5% 45Ohm 550mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C18-7-F
BZX84C18 Series 350 mW 18 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
onsemiBZX84C16
DIODE ZENER 16.2V 350MW SOT23-3 / Zener Diode Single 16.2V 5% 40Ohm 550mW 3-Pin SOT-23 T/R
onsemiBZX84C20
Diode Zener Single 20V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C15
Zener Diode, 15V V(Z), 6.122%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of NXP Semiconductors BZX84-C18 provided by its distributors.

Voltage regulator diodes / Zener Diode Single 18V 5% 45Ohm 250mW Automotive 3-Pin SOT-23
Zener Single Diode, 18 V, 250 Mw, Sot-23, 5 %, 3, 150 C Rohs Compliant: Yes
VOLTAGE REGULATOR DIODE Zener Diode, 18V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener diode Marking: Y6 Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 10 Ohm Zener voltage: 18 V
DIODE, ZENER 250MW 18V; Voltage, Vz:18V; Termination Type:SMD; Case Style:SOT-23; Diode Type:Zener; External Depth:2.3mm; External Length / Height:1.12mm; Max Power Dissipation Ptot:0.25W; SMD Marking:Y6p; Tolerance:5%; Width, External:3.05mm; Width, Tape:8mm; Zener Current:5mA
DIODE,ZENER,18V,0.25W; Zener Voltage Vz Typ:18V; Power Dissipation Pd:250mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Package / Case:SOT-23; Power Dissipation Max:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:Y6*; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84 C18
  • BZX84-C18.
  • BZX84/C18
  • BZX84C-18
  • BZX84C18