Diodes Inc. BZX84C18-7-F

BZX84C18 Series 350 mW 18 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C18-7-F.

IHS

Datasheet5 pages8 years ago

Future Electronics

Diodes Inc SCT

TME

Mouser

Inventory History

3 month trend:
+131%

CAD Models

Download Diodes Inc. BZX84C18-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.039
$ 0.039
Stock
2,142,442
3,769,868
3,769,868
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
SOT-23-3
SOT-23-3
Zener Voltage
18 V
18 V
18 V
Tolerance
-
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
45 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
100 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
onsemiBZX84-C18
DIODE ZENER 18V 350MW SOT23-3 / Zener Diode Single 17.95V 5% 45Ohm 550mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C16-7-F
BZX84C16 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C22-7-F
BZX84C22 Series 350 mW 22 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5244B
MMBZ5244B Series 350 mW 14 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5246B
Diode Zener Single 16V 5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BZX84C18-7-F provided by its distributors.

BZX84C18 Series 350 mW 18 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 18V 6.41% 45Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 225 Ohm Zener voltage: 18 V
Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZX84C18-7-F
ZENER DIODE SOT-23 350MW 18V ROHS 1.5K<AZ
100nA@12.6V 45Ω Single 16.8V~19.1V 350mW 18V SOT-23 Zener Diodes ROHS
Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C18-7-F.
  • BZX84C18-7F