onsemi BZX84C20

Diode Zener Single 20V 5% 350mW 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C20.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.036
$ 0.036
Stock
1,626,087
3,783,354
3,783,354
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
20 V
20 V
20 V
Tolerance
6 %
5 %
5 %
Power Dissipation
350 mW
250 mW
250 mW
Impedance
20 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-10-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiBZX84-C18
DIODE ZENER 18V 350MW SOT23-3 / Zener Diode Single 17.95V 5% 45Ohm 550mW 3-Pin SOT-23 T/R
onsemiBZX84C16
DIODE ZENER 16.2V 350MW SOT23-3 / Zener Diode Single 16.2V 5% 40Ohm 550mW 3-Pin SOT-23 T/R
Zener Diode Single 20V 5% 55Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C20 provided by its distributors.

Diode Zener Single 20V 5% 350mW 3-Pin SOT-23 T/R
BZX84C20LT1 Series 225 mW 10 mA 20 V SMT Zener Voltage Regulator - SOT-23-3
±5% 50nA 20V 55Ω 550mW Single Diode SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
DIODE, ZENER, 20V, 350MW; Zener Voltage Vz Typ: 20V; Power Dissipation Pd: 350mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84C Series; Automotive Q
Zener Diode; Zener Voltage Typ, Vz:20V; Power Dissipation, Pd:350mW; Package/Case:SOT-323; Breakdown Voltage Max:20V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C20
  • BZX84-C20.
  • BZX84/C20