Diodes Inc. BZX84C15

Zener Diode, 15V V(Z), 6.122%, 0.3W, Silicon, Unidirectional
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C15.

IHS

Datasheet9 pages5 years ago
Datasheet3 pages19 years ago
Datasheet4 pages9 years ago
Datasheet3 pages11 years ago
Datasheet4 pages22 years ago
Datasheet5 pages24 years ago
Datasheet3 pages0 years ago

Diodes Inc SCT

Newark

TME

Inventory History

3 month trend:
-10.24%

CAD Models

Download Diodes Inc. BZX84C15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.033
$ 0.033
Stock
304,572
27,895,469
27,895,469
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
15 V
15 V
15 V
Tolerance
-
6 %
6 %
Power Dissipation
-
300 mW
300 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
-
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-07-16
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2008-01-25
LTD Date2008-01-25

Related Parts

onsemiBZX84-C15
BZX84C Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23-3
BZX84 Series 15 V 0.05 uA 300 mW Small Signal Zener Diode - SOT-23-3
Diodes Inc.BZX84C15-7-F
BZX84C15 Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 15V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.BZX84B15-7-F
Zener Diode, 15V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B15-7-F
onsemiMMBZ5245B
MMBZ5245B Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of Diodes Inc. BZX84C15 provided by its distributors.

Zener Diode, 15V V(Z), 6.122%, 0.3W, Silicon, Unidirectional
Zener Single Diode, 15 V, 350 Mw, Sot-23, 6 %, 3, 150 C Rohs Compliant: Yes |Diodes Inc. BZX84C15
SURFACE MOUNT ZENER DIODE, 6.12%, 0.1µA
Diodes Inc SCT
DIODE ZENER 15V 200MW SOT-23
5% 50nA 15V 30¦¸ 300mW SOT-23

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C15