NXP Semiconductors 74HCT109N,652

Hct Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDIP16
$ 0.908
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT109N,652.

IHS

Datasheet14 pages28 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.908
$ 0.652
$ 0.652
Stock
161,998
273,699
273,699
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
53 ns
68 ns
68 ns
Frequency
18 MHz
54 MHz
54 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop 0C~70C TA 4mA 4.5V~5.5V 18ns
Texas InstrumentsSN74ALS74AN
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -40C~85C TA 4muA 4.5pF 4.5V~5.5V
Texas InstrumentsSN74ALS112AN
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70
Texas InstrumentsSN74LS112AN
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-PDIP 0 to 70
NXP Semiconductors74HC112N,652
Hc/uh Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP16

Descriptions

Descriptions of NXP Semiconductors 74HCT109N,652 provided by its distributors.

Hct Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDIP16
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin PDIP Bulk
IC, JK FLIP FLOP, DUAL, 14-DIP; Flip-Flop Type:JK; Propagation Delay:14ns; Frequency:55MHz; Output Current:4mA; Trigger Type:Positive Edge; IC Output Type:Differential / Complementary; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT109N 652
  • 74HCT109N-652
  • 74HCT109N652